
STW8T36B | |
---|---|
DigiKey Part Number | STW8T36B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8T36B |
Description | LED COOL WHITE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 2600K ~ 8200K LED Indication - Discrete 3.2V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,400 | $2.76534 | $23,228.86 |
12,000 | $2.72437 | $32,692.44 |
30,000 | $2.66292 | $79,887.60 |