
TNETV6446AINZWT8 | |
|---|---|
DigiKey Part Number | TNETV6446AINZWT8-ND |
Manufacturer | |
Manufacturer Product Number | TNETV6446AINZWT8 |
Description | DAVINCI DIGITAL MEDIA SYSTEM-ON- |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TNETV6446AINZWT8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB | |
Clock Rate | 810MHz DSP, 405MHz ARM® | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |

