TNETE2201BPJDR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $54.29994
Datasheet
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNETE2201BPJDR

DigiKey Part Number
TNETE2201BPJDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNETE2201BPJDR
Description
IC TRANSCEIVER HALF 1/1 64HTQFP
Customer Reference
Detailed Description
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TNETE2201BPJDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1.25Gbps
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

41,500In Stock
Ships from Rochester Electronics, LLC