TMS370 TMS370 Microcontroller IC 8-Bit 5MHz ROMless 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS370C150AFNT

DigiKey Part Number
TMS370C150AFNT-ND
Manufacturer
Manufacturer Product Number
TMS370C150AFNT
Description
IC MCU 8BIT ROMLESS 68PLCC
Customer Reference
Detailed Description
TMS370 TMS370 Microcontroller IC 8-Bit 5MHz ROMless 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TMS370C150AFNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TMS370
Core Size
8-Bit
Speed
5MHz
Connectivity
SCI, SPI
Peripherals
PWM, WDT
Number of I/O
46
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 704 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

704In Stock
Ships from Rochester Electronics, LLC