
TMS320R2812PGFA | |
---|---|
DigiKey Part Number | 296-18918-ND |
Manufacturer | |
Manufacturer Product Number | TMS320R2812PGFA |
Description | IC MCU 32BIT ROMLESS 176LQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz ROMless 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320R2812PGFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 20K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.81V ~ 2V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |