TMS320LF2401AVFS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2,570
Unit Price: $2.94000
Datasheet
TMS320LF2401AVFAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LF2401AVFS

DigiKey Part Number
296-19288-2-ND - Tape & Reel (TR)
296-19288-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMS320LF2401AVFS
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMS320LF2401AVFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
40MHz
Connectivity
SCI
Peripherals
POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.96000$14.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.82668$3,206.67
Manufacturers Standard Package