Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6435ZWT4

DigiKey Part Number
296-42950-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM6435ZWT4
Description
IC DGTL MEDIA PROCESSOR 361-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6435ZWT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Clock Rate
400MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
240kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.05V, 1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,281 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$232.88711$20,959.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,281In Stock
Ships from Rochester Electronics, LLC