TMS320C6746BZWTD4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 114
Unit Price: $170.32000
Datasheet
TMS320DM6431ZWTQ3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6746BZWTD4

DigiKey Part Number
TMS320C6746BZWTD4-ND
Manufacturer
Manufacturer Product Number
TMS320C6746BZWTD4
Description
IC DSP FIX/FLOAT POINT 361NFBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6746BZWTD4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB
Clock Rate
456MHz
Non-Volatile Memory
ROM (1.088MB)
On-Chip RAM
488kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.00V, 1.10V, 1.20V, 1.30V
Operating Temperature
-40°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,576 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,576In Stock
Ships from Rochester Electronics, LLC