
TMS320C6746BZCE3 | |
---|---|
DigiKey Part Number | TMS320C6746BZCE3-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6746BZCE3 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6746BZCE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | ROM (1.088MB) | |
On-Chip RAM | 488kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.10V, 1.20V, 1.30V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (13x13) | |
Base Product Number |