


TMP709AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-45394-2-ND - Tape & Reel (TR) 296-45394-1-ND - Cut Tape (CT) 296-45394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP709AQDBVRQ1 |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP709AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 40µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.60500 | $36.05 |
25 | $3.22840 | $80.71 |
100 | $2.81720 | $281.72 |
250 | $2.62096 | $655.24 |
500 | $2.50272 | $1,251.36 |
1,000 | $2.40549 | $2,405.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.28540 | $6,856.20 |
6,000 | $2.22661 | $13,359.66 |
9,000 | $2.19715 | $19,774.35 |
15,000 | $2.16454 | $32,468.10 |
21,000 | $2.14547 | $45,054.87 |
30,000 | $2.12714 | $63,814.20 |