


TMP300BIDBVT | |
|---|---|
DigiKey Part Number | 296-28214-2-ND - Tape & Reel (TR) 296-28214-1-ND - Cut Tape (CT) 296-28214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300BIDBVT |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.59900 | $3,149.75 |
| 500 | $12.14540 | $6,072.70 |
| 750 | $11.89781 | $8,923.36 |
| 1,250 | $11.60315 | $14,503.94 |
| 1,750 | $11.41915 | $19,983.51 |
| 2,500 | $11.23236 | $28,080.90 |
| 6,250 | $10.78871 | $67,429.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 5 | $16.05600 | $80.28 |
| 10 | $15.31400 | $153.14 |
| 25 | $14.42440 | $360.61 |
| 50 | $13.81880 | $690.94 |
| 100 | $13.26250 | $1,326.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.60000 | $22.60 |
| 5 | $19.22200 | $96.11 |
| 10 | $17.92400 | $179.24 |
| 25 | $16.33000 | $408.25 |
| 50 | $15.22040 | $761.02 |
| 100 | $14.18440 | $1,418.44 |

