
TMP175AIDGKT | |
|---|---|
DigiKey Part Number | 296-19882-2-ND - Tape & Reel (TR) 296-19882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP175AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP175AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 5 | $12.95600 | $64.78 |
| 10 | $12.34400 | $123.44 |
| 25 | $11.61440 | $290.36 |
| 50 | $11.11180 | $555.59 |
| 100 | $10.65420 | $1,065.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.10644 | $2,526.61 |
| 500 | $9.73212 | $4,866.06 |
| 750 | $9.52793 | $7,145.95 |
| 1,250 | $9.28490 | $11,606.12 |
| 1,750 | $9.13318 | $15,983.06 |
| 2,500 | $8.97908 | $22,447.70 |










