MFR Recommended
Similar
Similar



TMP125AIDBVTG4 | |
|---|---|
DigiKey Part Number | TMP125AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP125AIDBVTG4 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP125AIDBVTG4 Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±2.5°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP125AIDBVR | Texas Instruments | 4,046 | 296-28002-1-ND | $17.10000 | MFR Recommended |
| AD7814ARTZ-500RL7 | Analog Devices Inc. | 6,619 | 505-AD7814ARTZ-500RL7CT-ND | $37.49000 | Similar |
| AD7814ARTZ-REEL7 | Analog Devices Inc. | 14,242 | AD7814ARTZ-REEL7CT-ND | $34.28000 | Similar |



