
AD7814ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7814ARTZ-REEL7TR-ND - Tape & Reel (TR) AD7814ARTZ-REEL7CT-ND - Cut Tape (CT) AD7814ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7814ARTZ-REEL7 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7814ARTZ-REEL7 Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 5 | $30.68200 | $153.41 |
| 10 | $29.35100 | $293.51 |
| 25 | $27.76240 | $694.06 |
| 50 | $26.67720 | $1,333.86 |
| 100 | $25.68150 | $2,568.15 |
| 500 | $23.67908 | $11,839.54 |
| 1,000 | $22.93313 | $22,933.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.87516 | $65,625.48 |




