TMP006EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP006EVM

DigiKey Part Number
296-28769-ND
Manufacturer
Manufacturer Product Number
TMP006EVM
Description
EVAL MODULE FOR TMP006
Customer Reference
Detailed Description
TMP006 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature
Sensing Range
-
Interface
I2C, SPI, USB
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
TMP006
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable