
TMDSCNCD28P55X | |
|---|---|
DigiKey Part Number | 296-TMDSCNCD28P55X-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28P55X |
Description | TMDSCNCD28P55X CONTROLCARD EVALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F28P55x controlCARD C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | F28P55x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $773.43000 | $773.43 |




