3:1 Switchable DVI/HDMI Receiver Interface 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS341PFCR

DigiKey Part Number
296-TMDS341PFCRTR-ND - Tape & Reel (TR)
296-TMDS341PFCRCT-ND - Cut Tape (CT)
296-TMDS341PFCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMDS341PFCR
Description
IC INTERFACE SPECIALIZED 80TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3:1 Switchable DVI/HDMI Receiver Interface 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMDS341PFCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
3:1 Switchable DVI/HDMI Receiver
Interface
DVI, HDMI
Voltage - Supply
3V ~ 3.6V
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 86,000 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.68000$41.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.56939$32,569.39
2,000$31.88540$63,770.80
Manufacturers Standard Package

Other Suppliers on DigiKey

86,000In Stock
Ships from Rochester Electronics, LLC