64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS261BPAGR

DigiKey Part Number
296-41711-2-ND - Tape & Reel (TR)
296-41711-1-ND - Cut Tape (CT)
296-41711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMDS261BPAGR
Description
IC VIDEO HDMI/DVI SWITCH 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package
Datasheet
 Datasheet
EDA/CAD Models
TMDS261BPAGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Switch
Applications
Video Display
Standards
HDMI 1.3a
Control Interface
GPIO, I2C
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.65000$29.65
10$22.35900$223.59
25$20.52720$513.18
100$18.51590$1,851.59
250$17.55648$4,389.12
500$16.97844$8,489.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$16.26443$24,396.65
3,000$15.91498$47,744.94
4,500$15.73998$70,829.91
Manufacturers Standard Package

Other Suppliers on DigiKey

126,530In Stock
Ships from Rochester Electronics, LLC