MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS141RHAR

DigiKey Part Number
296-21873-2-ND - Tape & Reel (TR)
296-21873-1-ND - Cut Tape (CT)
296-21873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMDS141RHAR
Description
IC INTERFACE SPECIALIZED 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DisplayPort to TMDS Translator Interface 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TMDS141RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort to TMDS Translator
Interface
HDMI
Voltage - Supply
3V ~ 3.6V
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.29000$42.29
10$32.22800$322.28
25$29.72040$743.01
100$26.96490$2,696.49
250$25.65052$6,412.63
500$24.85830$12,429.15
1,000$24.20636$24,206.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.69757$54,243.92
Manufacturers Standard Package