


TMCS1126B2AQDVGRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1126B2AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126B2AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126B2AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126B2AQDVGRQ1 |
Description | CURRENT SEN HE -31A-65A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -31A ~ 65A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.49000 | $39.49 |
5 | $35.42200 | $177.11 |
10 | $33.91100 | $339.11 |
25 | $32.11480 | $802.87 |
50 | $30.88820 | $1,544.41 |
100 | $29.76320 | $2,976.32 |
500 | $27.62574 | $13,812.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $25.35307 | $50,706.14 |