48 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G3506SRGZR

DigiKey Part Number
296-MSPM0G3506SRGZRTR-ND - Tape & Reel (TR)
296-MSPM0G3506SRGZRCT-ND - Cut Tape (CT)
296-MSPM0G3506SRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G3506SRGZR
Description
IC MCU 32BIT 64KB FLASH 48VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0G3506SRGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$12.94900$129.49
25$11.80760$295.19
100$10.55200$1,055.20
250$9.95304$2,488.26
500$9.59192$4,795.96
1,000$9.29477$9,294.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.84895$35,395.80
8,000$8.68328$69,466.24
Manufacturers Standard Package