8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1108A4BQDRQ1

DigiKey Part Number
296-TMCS1108A4BQDRQ1TR-ND - Tape & Reel (TR)
296-TMCS1108A4BQDRQ1CT-ND - Cut Tape (CT)
296-TMCS1108A4BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1108A4BQDRQ1
Description
CURRENT SENSOR HE 5.6A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1108A4BQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
80kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.71000$19.71
5$17.53800$87.69
10$16.73400$167.34
25$15.76840$394.21
50$15.11320$755.66
100$14.51130$1,451.13
500$13.30100$6,650.50
1,000$12.85063$12,850.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.46528$26,163.20
5,000$10.25349$51,267.45
Manufacturers Standard Package