8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1108A3UQDR

DigiKey Part Number
296-TMCS1108A3UQDRTR-ND - Tape & Reel (TR)
296-TMCS1108A3UQDRCT-ND - Cut Tape (CT)
296-TMCS1108A3UQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1108A3UQDR
Description
SENSOR CURRENT HALL EFFECT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1108A3UQDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
80kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.97000$16.97
5$15.06000$75.30
10$14.35100$143.51
25$13.51360$337.84
50$12.94100$647.05
100$12.41640$1,241.64
500$11.36218$5,681.09
1,000$10.96967$10,969.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.50041$26,251.03
5,000$10.17943$50,897.15
7,500$10.00411$75,030.83
Manufacturers Standard Package