
TMCS1108A1UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1108A1UQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A1UQDRCT-ND - Cut Tape (CT) 296-TMCS1108A1UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A1UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A1UQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 5 | $15.06000 | $75.30 |
| 10 | $14.35100 | $143.51 |
| 25 | $13.51360 | $337.84 |
| 50 | $12.94100 | $647.05 |
| 100 | $12.41640 | $1,241.64 |
| 500 | $11.36218 | $5,681.09 |
| 1,000 | $10.96967 | $10,969.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.50041 | $26,251.03 |
| 5,000 | $10.17943 | $50,897.15 |
| 7,500 | $10.00411 | $75,030.83 |

