
TMCS1107A4UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A4UQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A4UQDRCT-ND - Cut Tape (CT) 296-TMCS1107A4UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A4UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.17000 | $23.17 |
| 5 | $20.62400 | $103.12 |
| 10 | $19.69500 | $196.95 |
| 25 | $18.58520 | $464.63 |
| 50 | $17.82460 | $891.23 |
| 100 | $17.13040 | $1,713.04 |
| 500 | $15.73236 | $7,866.18 |
| 1,000 | $15.21193 | $15,211.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.51067 | $33,776.67 |
| 5,000 | $13.11195 | $65,559.75 |






