
TMCS1101A1BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A1BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A1BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A1BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A1BQDRQ1 |
Description | CURRENT SENSOR HE 45A 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 45A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A1BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.83000 | $38.83 |
| 5 | $34.83600 | $174.18 |
| 10 | $33.35200 | $333.52 |
| 25 | $31.58320 | $789.58 |
| 50 | $30.37240 | $1,518.62 |
| 100 | $29.26540 | $2,926.54 |
| 500 | $27.13696 | $13,568.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.17072 | $55,426.80 |


