
TMAG5213ADQLPGM | |
|---|---|
DigiKey Part Number | 296-TMAG5213ADQLPGMCT-ND - Cut Tape (CT) 296-TMAG5213ADQLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMAG5213ADQLPGM |
Description | HIGH-BANDWIDTH (30-KHZ), HIGH-VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.23mT Trip, -5.23mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 28V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 5 | $2.74200 | $13.71 |
| 10 | $2.59400 | $25.94 |
| 25 | $2.41480 | $60.37 |
| 50 | $2.29260 | $114.63 |
| 100 | $2.18000 | $218.00 |
| 500 | $1.95412 | $977.06 |
| 1,000 | $1.87025 | $1,870.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.75166 | $5,254.98 |
| 6,000 | $1.68488 | $10,109.28 |
| 9,000 | $1.64843 | $14,835.87 |
| 15,000 | $1.60508 | $24,076.20 |
| 21,000 | $1.57801 | $33,138.21 |
| 30,000 | $1.55052 | $46,515.60 |


