


TMAG5110A4AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TMAG5110A4AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5110A4AQDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5110A4AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110A4AQDBVRQ1 |
Description | AUTOMOTIVE, HIGH-SENSITIVITY, 2D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.3mT Trip, -5.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
5 | $7.98200 | $39.91 |
10 | $7.57900 | $75.79 |
25 | $7.10760 | $177.69 |
50 | $6.78400 | $339.20 |
100 | $6.48670 | $648.67 |
500 | $5.89106 | $2,945.53 |
1,000 | $5.66953 | $5,669.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.55910 | $7,677.30 |
6,000 | $2.46791 | $14,807.46 |
9,000 | $2.41813 | $21,763.17 |
15,000 | $2.35889 | $35,383.35 |
21,000 | $2.32189 | $48,759.69 |
30,000 | $2.28434 | $68,530.20 |