TM4C123FH6PMT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 532
Unit Price: $132.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 702
Unit Price: $132.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 245
Unit Price: $145.60000
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123FH6PMT7

DigiKey Part Number
TM4C123FH6PMT7-ND
Manufacturer
Manufacturer Product Number
TM4C123FH6PMT7
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C123FH6PMT7 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Package / Case
64-LQFP
Number of I/O
43
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM4C123FH6PMTTexas Instruments532296-35842-ND$132.20000Parametric Equivalent
TM4C123GH6PMTTexas Instruments702296-35849-ND$132.53000Parametric Equivalent
TM4C123GH6PMT7Texas Instruments245296-48446-ND$145.60000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$99.97188$15,995.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.