SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431QDBVR

DigiKey Part Number
296-18050-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVH431QDBVR
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431QDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85683$8,570.49
6,000$2.78629$16,717.74
9,000$2.75096$24,758.64
15,000$2.71183$40,677.45
21,000$2.68896$56,468.16
30,000$2.66695$80,008.50
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC