
TLV9034QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9034QDYYRQ1TR-ND - Tape & Reel (TR) 296-TLV9034QDYYRQ1CT-ND - Cut Tape (CT) 296-TLV9034QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034QDYYRQ1 |
Description | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9034QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $11.44600 | $114.46 |
| 25 | $10.42320 | $260.58 |
| 100 | $9.29660 | $929.66 |
| 250 | $8.75896 | $2,189.74 |
| 500 | $8.43458 | $4,217.29 |
| 1,000 | $8.16780 | $8,167.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.83817 | $23,514.51 |
| 6,000 | $7.67692 | $46,061.52 |
| 9,000 | $7.59611 | $68,364.99 |



