SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV8801DBVT

DigiKey Part Number
296-45238-2-ND - Tape & Reel (TR)
296-45238-1-ND - Cut Tape (CT)
296-45238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8801DBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV8801DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
6 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
550 µV
Current - Supply
450nA
Current - Output / Channel
4.7 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.52000$7.52
10$5.40000$54.00
25$4.86560$121.64
100$4.28060$428.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.00116$1,000.29
500$3.83274$1,916.37
750$3.74848$2,811.36
1,250$3.65494$4,568.68
1,750$3.60034$6,300.60
2,500$3.54776$8,869.40
6,250$3.43463$21,466.44
12,500$3.36644$42,080.50
Manufacturers Standard Package