
TLV803EA43RDBZR | |
---|---|
DigiKey Part Number | 296-TLV803EA43RDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA43RDBZRCT-ND - Cut Tape (CT) 296-TLV803EA43RDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA43RDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.47000 | $24.70 |
25 | $2.19960 | $54.99 |
100 | $1.90410 | $190.41 |
250 | $1.76364 | $440.91 |
500 | $1.67916 | $839.58 |
1,000 | $1.60944 | $1,609.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52336 | $4,570.08 |
6,000 | $1.48124 | $8,887.44 |
9,000 | $1.46016 | $13,141.44 |
15,000 | $1.43679 | $21,551.85 |
21,000 | $1.42312 | $29,885.52 |
30,000 | $1.40999 | $42,299.70 |