
1.5SMBJ58CA-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ58CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ58CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ58CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ58CA-H |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $5.71300 | $57.13 |
100 | $3.95960 | $395.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.16108 | $1,580.54 |
1,000 | $2.97175 | $2,971.75 |
1,500 | $2.78241 | $4,173.61 |
2,500 | $2.71244 | $6,781.10 |
3,500 | $2.41814 | $8,463.49 |