6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

TLV73325PQDRVRQ1

DigiKey Part Number
296-44837-2-ND - Tape & Reel (TR)
296-44837-1-ND - Cut Tape (CT)
296-44837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73325PQDRVRQ1
Description
IC REG LINEAR 2.5V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV73325PQDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
62 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.82000$4.82
10$3.43100$34.31
25$3.07480$76.87
100$2.68110$268.11
250$2.49316$623.29
500$2.38012$1,190.06
1,000$2.28691$2,286.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17178$6,515.34
6,000$2.11545$12,692.70
9,000$2.08724$18,785.16
15,000$2.05599$30,839.85
21,000$2.03773$42,792.33
30,000$2.02016$60,604.80
Manufacturers Standard Package

Other Suppliers on DigiKey

85,659In Stock
Ships from Rochester Electronics, LLC