4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 X2SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73312PDQNR

DigiKey Part Number
296-40666-2-ND - Tape & Reel (TR)
296-40666-1-ND - Cut Tape (CT)
296-40666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73312PDQNR
Description
IC REG LINEAR 1.2V 300MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV73312PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.01200$10.12
25$0.89080$22.27
100$0.75790$75.79
250$0.69444$173.61
500$0.65610$328.05
1,000$0.62453$624.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58551$1,756.53
6,000$0.56645$3,398.70
9,000$0.55689$5,012.01
15,000$0.54630$8,194.50
21,000$0.54011$11,342.31
30,000$0.53416$16,024.80
75,000$0.52135$39,101.25
150,000$0.51363$77,044.50
Manufacturers Standard Package