


TLV71712PDQNR | |
|---|---|
DigiKey Part Number | 296-36772-2-ND - Tape & Reel (TR) 296-36772-1-ND - Cut Tape (CT) 296-36772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71712PDQNR |
Description | IC REG LINEAR 1.2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71712PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.76200 | $17.62 |
| 25 | $1.56320 | $39.08 |
| 100 | $1.34450 | $134.45 |
| 250 | $1.24040 | $310.10 |
| 500 | $1.17776 | $588.88 |
| 1,000 | $1.12604 | $1,126.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06224 | $3,186.72 |
| 6,000 | $1.03100 | $6,186.00 |
| 9,000 | $1.01536 | $9,138.24 |
| 15,000 | $0.99803 | $14,970.45 |
| 21,000 | $0.98790 | $20,745.90 |
| 30,000 | $0.97816 | $29,344.80 |
| 75,000 | $0.95719 | $71,789.25 |

