

TLV713285PDQNT | |
---|---|
DigiKey Part Number | 296-TLV713285PDQNTTR-ND - Tape & Reel (TR) 296-TLV713285PDQNTCT-ND - Cut Tape (CT) 296-TLV713285PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713285PDQNT |
Description | IC REG LIN 2.85V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV713285PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.78000 | $6.78 |
10 | $4.86900 | $48.69 |
25 | $4.37840 | $109.46 |
100 | $3.84430 | $384.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.58944 | $897.36 |
500 | $3.43572 | $1,717.86 |
750 | $3.35876 | $2,519.07 |
1,250 | $3.27342 | $4,091.78 |
1,750 | $3.22349 | $5,641.11 |
2,500 | $3.17555 | $7,938.88 |
6,250 | $3.07224 | $19,201.50 |
12,500 | $3.01000 | $37,625.00 |
25,000 | $2.95875 | $73,968.75 |