Parametric Equivalent
Similar



TLV71320DQNT | |
|---|---|
DigiKey Part Number | 296-TLV71320DQNTTR-ND - Tape & Reel (TR) 296-TLV71320DQNTCT-ND - Cut Tape (CT) 296-TLV71320DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71320DQNT |
Description | IC REG LINEAR 2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71320DQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV71320DQNR | Texas Instruments | 10,149 | 296-35467-1-ND | $1.23000 | Parametric Equivalent |
| BU20TD2WNVX-TL | Rohm Semiconductor | 0 | BU20TD2WNVX-TLCT-ND | $1.40538 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.53840 | $113.46 |
| 100 | $3.98500 | $398.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.72104 | $930.26 |
| 500 | $3.56156 | $1,780.78 |
| 750 | $3.48175 | $2,611.31 |
| 1,250 | $3.39324 | $4,241.55 |
| 1,750 | $3.34155 | $5,847.71 |
| 2,500 | $3.29182 | $8,229.55 |



