Similar
Similar
Similar



BU20TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU20TD2WNVX-TLTR-ND - Tape & Reel (TR) BU20TD2WNVX-TLCT-ND - Cut Tape (CT) BU20TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU20TD2WNVX-TL |
Description | IC REG LIN 2V 200MA SSON004X1010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU20TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29701 | $6,485.05 |
| 10,000 | $1.26449 | $12,644.90 |
| 15,000 | $1.24820 | $18,723.00 |
| 25,000 | $1.23015 | $30,753.75 |
| 35,000 | $1.21961 | $42,686.35 |
| 50,000 | $1.20946 | $60,473.00 |



