


TLV70230QDSERQ1 | |
---|---|
DigiKey Part Number | 296-51714-2-ND - Tape & Reel (TR) 296-51714-1-ND - Cut Tape (CT) 296-51714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70230QDSERQ1 |
Description | IC REG LINEAR 3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70230QDSERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.77900 | $47.79 |
25 | $4.29600 | $107.40 |
100 | $3.77130 | $377.13 |
250 | $3.51988 | $879.97 |
500 | $3.36848 | $1,684.24 |
1,000 | $3.24392 | $3,243.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08999 | $9,269.97 |
6,000 | $3.01466 | $18,087.96 |
9,000 | $2.97694 | $26,792.46 |
15,000 | $2.93514 | $44,027.10 |
21,000 | $2.91072 | $61,125.12 |