



TLV70227QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-51708-2-ND - Tape & Reel (TR) 296-51708-1-ND - Cut Tape (CT) 296-51708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70227QDBVRQ1 |
Description | IC REG LINEAR 2.7V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70227QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.59800 | $35.98 |
| 25 | $3.22080 | $80.52 |
| 100 | $2.81220 | $281.22 |
| 250 | $2.61692 | $654.23 |
| 500 | $2.49894 | $1,249.47 |
| 1,000 | $2.40194 | $2,401.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28207 | $6,846.21 |
| 6,000 | $2.22342 | $13,340.52 |
| 9,000 | $2.19405 | $19,746.45 |
| 15,000 | $2.16151 | $32,422.65 |
| 21,000 | $2.14249 | $44,992.29 |
| 30,000 | $2.12420 | $63,726.00 |

