
TLV7011DPWR | |
|---|---|
DigiKey Part Number | 296-47103-2-ND - Tape & Reel (TR) 296-47103-1-ND - Cut Tape (CT) 296-47103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7011DPWR |
Description | IC COMPARATOR 1 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Push-Pull 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7011DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.05900 | $30.59 |
| 25 | $2.73480 | $68.37 |
| 100 | $2.37980 | $237.98 |
| 250 | $2.20996 | $552.49 |
| 500 | $2.10784 | $1,053.92 |
| 1,000 | $2.02363 | $2,023.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91964 | $5,758.92 |
| 6,000 | $1.86877 | $11,212.62 |
| 9,000 | $1.84330 | $16,589.70 |
| 15,000 | $1.81507 | $27,226.05 |
| 21,000 | $1.79857 | $37,769.97 |
| 30,000 | $1.78270 | $53,481.00 |











