SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7011DCKT

DigiKey Part Number
296-49055-2-ND - Tape & Reel (TR)
296-49055-1-ND - Cut Tape (CT)
296-49055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7011DCKT
Description
IC COMPARATOR 1 SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7011DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
8mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
78dB CMRR, 78dB PSRR
Propagation Delay (Max)
350ns
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$6.88600$68.86
25$6.23000$155.75
100$5.50370$550.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.15812$1,289.53
500$4.94992$2,474.96
750$4.84560$3,634.20
1,250$4.72997$5,912.46
1,750$4.66242$8,159.23
2,500$4.59741$11,493.52
6,250$4.45748$27,859.25
12,500$4.37315$54,664.38
Manufacturers Standard Package