BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BQ29718DSET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70033DSET

DigiKey Part Number
296-25215-2-ND - Tape & Reel (TR)
296-25215-1-ND - Cut Tape (CT)
296-25215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70033DSET
Description
IC REG LINEAR 3.3V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70033DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$6.09400$60.94
25$5.50200$137.55
100$4.85190$485.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.54168$1,135.42
500$4.35436$2,177.18
750$4.26059$3,195.44
1,250$4.15666$5,195.82
1,750$4.09589$7,167.81
2,500$4.03748$10,093.70
6,250$3.91168$24,448.00
12,500$3.83587$47,948.38
Manufacturers Standard Package