BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BQ29718DSET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70012DSER

DigiKey Part Number
296-32408-2-ND - Tape & Reel (TR)
296-32408-1-ND - Cut Tape (CT)
296-32408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70012DSER
Description
IC REG LINEAR 1.2V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70012DSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.84100$28.41
25$2.53560$63.39
100$2.20300$220.30
250$2.04388$510.97
500$1.94814$974.07
1,000$1.86932$1,869.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77188$5,315.64
6,000$1.72420$10,345.20
9,000$1.70032$15,302.88
15,000$1.67386$25,107.90
21,000$1.65840$34,826.40
30,000$1.64352$49,305.60
Manufacturers Standard Package