


TLV431BCLPR | |
|---|---|
DigiKey Part Number  | 296-TLV431BCLPRTR-ND - Tape & Reel (TR) 296-TLV431BCLPRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TLV431BCLPR  | 
Description  | IC VREF SHUNT ADJ 0.5% TO92-3  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLV431BCLPR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Reference Type  | Shunt  | |
Output Type  | Adjustable  | |
Voltage - Output (Min/Fixed)  | 1.24V  | |
Voltage - Output (Max)  | 6 V  | |
Current - Output  | 15 mA  | |
Tolerance  | ±0.5%  | |
Temperature Coefficient  | -  | |
Noise - 0.1Hz to 10Hz  | -  | |
Noise - 10Hz to 10kHz  | -  | |
Voltage - Input  | -  | |
Current - Supply  | -  | |
Current - Cathode  | 100 µA  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 (TO-226AA) Formed Leads  | |
Supplier Device Package  | TO-92-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.48000 | $8.48 | 
| 10 | $6.11100 | $61.11 | 
| 25 | $5.51840 | $137.96 | 
| 100 | $4.86490 | $486.49 | 
| 250 | $4.55408 | $1,138.52 | 
| 500 | $4.36626 | $2,183.13 | 
| 1,000 | $4.21183 | $4,211.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $4.08464 | $8,169.28 | 
| 4,000 | $3.97996 | $15,919.84 | 
| 6,000 | $3.92756 | $23,565.36 | 
| 10,000 | $3.86949 | $38,694.90 | 
| 14,000 | $3.83555 | $53,697.70 | 
| 20,000 | $3.80291 | $76,058.20 | 

