


TLV431AILPR | |
|---|---|
DigiKey Part Number  | 296-TLV431AILPRTR-ND - Tape & Reel (TR) 296-TLV431AILPRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TLV431AILPR  | 
Description  | IC VREF SHUNT ADJ 1% TO92-3  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLV431AILPR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Reference Type  | Shunt  | |
Output Type  | Adjustable  | |
Voltage - Output (Min/Fixed)  | 1.24V  | |
Voltage - Output (Max)  | 6 V  | |
Current - Output  | 15 mA  | |
Tolerance  | ±1%  | |
Temperature Coefficient  | -  | |
Noise - 0.1Hz to 10Hz  | -  | |
Noise - 10Hz to 10kHz  | -  | |
Voltage - Input  | -  | |
Current - Supply  | -  | |
Current - Cathode  | 80 µA  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 (TO-226AA) Formed Leads  | |
Supplier Device Package  | TO-92-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.00000 | $8.00 | 
| 10 | $5.74400 | $57.44 | 
| 25 | $5.18240 | $129.56 | 
| 100 | $4.56390 | $456.39 | 
| 250 | $4.26916 | $1,067.29 | 
| 500 | $4.09132 | $2,045.66 | 
| 1,000 | $3.94504 | $3,945.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.82458 | $7,649.16 | 
| 4,000 | $3.72544 | $14,901.76 | 
| 6,000 | $3.67579 | $22,054.74 | 
| 10,000 | $3.62078 | $36,207.80 | 
| 14,000 | $3.58863 | $50,240.82 | 
| 20,000 | $3.55770 | $71,154.00 | 

