
TLV3811YBGR | |
|---|---|
DigiKey Part Number | 296-TLV3811YBGRTR-ND - Tape & Reel (TR) 296-TLV3811YBGRCT-ND - Cut Tape (CT) 296-TLV3811YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3811YBGR |
Description | IC COMPARATOR 1 GEN PUR 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 10µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 26.6mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 225ps (Typ) | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 6-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.22x0.82) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.20000 | $41.20 |
| 10 | $31.40200 | $314.02 |
| 25 | $28.95280 | $723.82 |
| 100 | $26.25810 | $2,625.81 |
| 250 | $24.97448 | $6,243.62 |
| 500 | $24.20040 | $12,100.20 |
| 1,000 | $23.56346 | $23,563.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $22.77679 | $68,330.37 |

