
TLV379IDR | |
---|---|
DigiKey Part Number | 296-44216-2-ND - Tape & Reel (TR) 296-44216-1-ND - Cut Tape (CT) 296-44216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $4.88500 | $48.85 |
25 | $4.39480 | $109.87 |
100 | $3.85740 | $385.74 |
250 | $3.60188 | $900.47 |
500 | $3.44780 | $1,723.90 |
1,000 | $3.32086 | $3,320.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.18682 | $7,967.05 |
5,000 | $3.10605 | $15,530.25 |
7,500 | $3.06561 | $22,992.08 |
12,500 | $3.02080 | $37,760.00 |
17,500 | $2.99461 | $52,405.68 |
25,000 | $2.96942 | $74,235.50 |